



LT3999IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3999IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3999IDD#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999IDD#TRPBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.62550 | kr.101,563.75 |
| Unit Price without VAT: | kr.40.62550 |
|---|---|
| Unit Price with VAT: | kr.50.78188 |

