



LT3999HMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3999HMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3999HMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3999HMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3999HMSE#TRPBF |
Description | IC REG PUSH-PULL ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3999HMSE#TRPBF Models |
Category | Voltage - Input (Max) 36V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.60000 | kr.64.60 |
| 10 | kr.58.29000 | kr.582.90 |
| 25 | kr.55.91360 | kr.1,397.84 |
| 50 | kr.54.17140 | kr.2,708.57 |
| 100 | kr.52.47550 | kr.5,247.55 |
| 250 | kr.50.30460 | kr.12,576.15 |
| 500 | kr.48.71530 | kr.24,357.65 |
| 1.000 | kr.47.17080 | kr.47,170.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.19730 | kr.112,993.25 |
| Unit Price without VAT: | kr.64.60000 |
|---|---|
| Unit Price with VAT: | kr.80.75000 |

