Parametric Equivalent



LT3992IUH#TRPBF | |
|---|---|
DigiKey Part Number | LT3992IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3992IUH#TRPBF |
Description | IC REG BUCK ADJ 3A DL 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3992IUH#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 110kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3992EUH#TRPBF | Analog Devices Inc. | 0 | LT3992EUH#TRPBF-ND | kr.55.23930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.60.77937 | kr.151,948.42 |
| Unit Price without VAT: | kr.60.77937 |
|---|---|
| Unit Price with VAT: | kr.75.97421 |



