


LT3988IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3988IMSE#TRPBFTR-ND - Tape & Reel (TR) LT3988IMSE#TRPBFCT-ND - Cut Tape (CT) LT3988IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3988IMSE#TRPBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3988IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.1V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 59.4V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.15MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.96000 | kr.80.96 |
| 10 | kr.55.80800 | kr.558.08 |
| 25 | kr.49.24680 | kr.1,231.17 |
| 100 | kr.41.82850 | kr.4,182.85 |
| 250 | kr.40.16000 | kr.10,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.16000 | kr.100,400.00 |
| Unit Price without VAT: | kr.80.96000 |
|---|---|
| Unit Price with VAT: | kr.101.20000 |











