



LT3980EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3980EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3980EMSE#TRPBFCT-ND - Cut Tape (CT) LT3980EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3980EMSE#TRPBF |
Description | IC REG BUCK ADJ 2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3980EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57.42V | |
Current - Output | ||
Frequency - Switching | 225kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.05000 | kr.72.05 |
| 10 | kr.49.25200 | kr.492.52 |
| 25 | kr.43.31040 | kr.1,082.76 |
| 100 | kr.36.59600 | kr.3,659.60 |
| 250 | kr.34.26548 | kr.8,566.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.26562 | kr.85,664.05 |
| Unit Price without VAT: | kr.72.05000 |
|---|---|
| Unit Price with VAT: | kr.90.06250 |



