


LT3973HDD-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3973HDD-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3973HDD-3.3#PBF |
Description | IC REG BUCK 3.3V 750MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 750mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3973HDD-3.3#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 195kHz ~ 2.15MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.54000 | kr.68.54 |
| 10 | kr.53.53500 | kr.535.35 |
| 25 | kr.49.79440 | kr.1,244.86 |
| 121 | kr.45.23091 | kr.5,472.94 |
| 363 | kr.43.05576 | kr.15,629.24 |
| 605 | kr.42.25154 | kr.25,562.18 |
| 1.089 | kr.41.45853 | kr.45,148.34 |
| Unit Price without VAT: | kr.68.54000 |
|---|---|
| Unit Price with VAT: | kr.85.67500 |


