



LT3972EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3972EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3972EMSE#TRPBFCT-ND - Cut Tape (CT) LT3972EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3972EMSE#TRPBF |
Description | IC REG BUCK ADJ 3.5A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3972EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.14000 | kr.85.14 |
| 10 | kr.58.83000 | kr.588.30 |
| 25 | kr.51.97400 | kr.1,299.35 |
| 100 | kr.44.22310 | kr.4,422.31 |
| 250 | kr.42.81200 | kr.10,703.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.81188 | kr.107,029.70 |
| Unit Price without VAT: | kr.85.14000 |
|---|---|
| Unit Price with VAT: | kr.106.42500 |





