

LT3957EUHE#TRPBF | |
|---|---|
DigiKey Part Number | LT3957EUHE#TRPBFTR-ND - Tape & Reel (TR) LT3957EUHE#TRPBFCT-ND - Cut Tape (CT) LT3957EUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3957EUHE#TRPBF |
Description | IC REG BOOST CUK ADJ 5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V 1 Output 5A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3957EUHE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.40000 | kr.62.40 |
| 10 | kr.42.28500 | kr.422.85 |
| 25 | kr.37.04320 | kr.926.08 |
| 100 | kr.31.12190 | kr.3,112.19 |
| 250 | kr.28.32000 | kr.7,080.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.32000 | kr.70,800.00 |
| Unit Price without VAT: | kr.62.40000 |
|---|---|
| Unit Price with VAT: | kr.78.00000 |


