Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Introducing Power by Linear

LT3905EUD#TRPBF

DigiKey Part Number
161-LT3905EUD#TRPBFTR-ND - Tape & Reel (TR)
161-LT3905EUD#TRPBFCT-ND - Cut Tape (CT)
161-LT3905EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3905EUD#TRPBF
Description
IC REG BOOST ADJ 350MA 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.248V 1 Output 350mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3905EUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
65V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz ~ 2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.38000kr.53.38
10kr.41.35600kr.413.56
25kr.38.35440kr.958.86
100kr.35.05320kr.3,505.32
250kr.34.24156kr.8,560.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.30.92629kr.77,315.73
Manufacturers Standard Package
Unit Price without VAT:kr.53.38000
Unit Price with VAT:kr.66.72500