



LT3844EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3844EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3844EFE#TRPBFCT-ND - Cut Tape (CT) 505-LT3844EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3844EFE#TRPBF |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3844EFE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Boost, SEPIC | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.53400 | kr.495.34 |
| 25 | kr.46.03080 | kr.1,150.77 |
| 100 | kr.42.18070 | kr.4,218.07 |
| 250 | kr.41.51684 | kr.10,379.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.36735 | kr.93,418.38 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |

