



LT3844EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3844EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3844EFE#PBF |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3844EFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Boost, SEPIC | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.53400 | kr.495.34 |
| 95 | kr.42.29779 | kr.4,018.29 |
| 190 | kr.40.84626 | kr.7,760.79 |
| 285 | kr.40.11909 | kr.11,433.94 |
| 570 | kr.39.05295 | kr.22,260.18 |
| 1.045 | kr.38.27637 | kr.39,998.81 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |

