Direct

LT3840EFE | |
|---|---|
DigiKey Part Number | LT3840EFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3840EFE |
Description | IC REGULATOR |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3840EFE#PBF | Analog Devices Inc. | 487 | 505-LT3840EFE#PBF-ND | kr.76.21000 | Direct |



