LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP
24 TSSOP EP Pad View
Introducing Power by Linear

LT3795EFE#TRPBF

DigiKey Part Number
505-LT3795EFE#TRPBFTR-ND - Tape & Reel (TR)
505-LT3795EFE#TRPBFCT-ND - Cut Tape (CT)
505-LT3795EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3795EFE#TRPBF
Description
IC LED DRIVER CTRLR PWM 28TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Analog, PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3795EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
110V
Manufacturer
Analog Devices Inc.
Frequency
100kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Controller
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
28-TSSOP-EP
Voltage - Supply (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.87000kr.69.87
10kr.54.61900kr.546.19
25kr.50.81120kr.1,270.28
100kr.46.62560kr.4,662.56
250kr.46.07608kr.11,519.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.41.62556kr.83,251.12
Manufacturers Standard Package
Unit Price without VAT:kr.69.87000
Unit Price with VAT:kr.87.33750