


LT3782EFE#PBF | |
---|---|
DigiKey Part Number | LT3782EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3782EFE#PBF |
Description | IC REG CTRLR BOOST 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3782EFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 40V | |
Frequency - Switching | 154kHz ~ 465kHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.94.59000 | kr.94.59 |
10 | kr.65.86200 | kr.658.62 |
50 | kr.53.75740 | kr.2,687.87 |
100 | kr.49.89630 | kr.4,989.63 |
250 | kr.49.35988 | kr.12,339.97 |
Unit Price without VAT: | kr.94.59000 |
---|---|
Unit Price with VAT: | kr.118.23750 |