



LT3761IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3761IMSE#TRPBFTR-ND - Tape & Reel (TR) LT3761IMSE#TRPBFCT-ND - Cut Tape (CT) LT3761IMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3761IMSE#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3761IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.05000 | kr.72.05 |
| 10 | kr.49.25200 | kr.492.52 |
| 25 | kr.43.31040 | kr.1,082.76 |
| 100 | kr.36.59600 | kr.3,659.60 |
| 250 | kr.34.26548 | kr.8,566.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.26562 | kr.85,664.05 |
| Unit Price without VAT: | kr.72.05000 |
|---|---|
| Unit Price with VAT: | kr.90.06250 |




