



LT3758HMSE#PBF | |
|---|---|
DigiKey Part Number | LT3758HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3758HMSE#PBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3758HMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.46.27600 | kr.462.76 |
| 50 | kr.40.97540 | kr.2,048.77 |
| 100 | kr.39.33530 | kr.3,933.53 |
| 250 | kr.37.60304 | kr.9,400.76 |
| 500 | kr.36.55910 | kr.18,279.55 |
| 1.000 | kr.35.70016 | kr.35,700.16 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |




