Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3756IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3756IUD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3756IUD#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3756IUD#TRPBF Models |
Category | Voltage - Supply (Max) 100V |
Manufacturer Analog Devices Inc. | Voltage - Output 100V |
Packaging Tape & Reel (TR) | Frequency 100kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3756IUD#PBF | Analog Devices Inc. | 20 | 505-LT3756IUD#PBF-ND | kr.82.04000 | Parametric Equivalent |
| LT3756IUD-1#PBF | Analog Devices Inc. | 90 | LT3756IUD-1#PBF-ND | kr.73.29000 | Parametric Equivalent |
| LT3756IUD-1#TRPBF | Analog Devices Inc. | 0 | LT3756IUD-1#TRPBF-ND | kr.43.62100 | Parametric Equivalent |
| LT3756IUD-2#PBF | Analog Devices Inc. | 2 | 505-LT3756IUD-2#PBF-ND | kr.73.29000 | Parametric Equivalent |
| LT3756IUD-2#TRPBF | Analog Devices Inc. | 0 | LT3756IUD-2#TRPBF-ND | kr.43.62100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.26396 | kr.123,159.90 |
| Unit Price without VAT: | kr.49.26396 |
|---|---|
| Unit Price with VAT: | kr.61.57995 |




