


LT3756EUD#TRPBF | |
|---|---|
DigiKey Part Number | LT3756EUD#TRPBFTR-ND - Tape & Reel (TR) LT3756EUD#TRPBFCT-ND - Cut Tape (CT) LT3756EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3756EUD#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3756EUD#TRPBF Models |
Category | Voltage - Supply (Max) 100V |
Manufacturer Analog Devices Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.43000 | kr.65.43 |
| 10 | kr.51.05000 | kr.510.50 |
| 25 | kr.47.45600 | kr.1,186.40 |
| 100 | kr.43.50630 | kr.4,350.63 |
| 250 | kr.42.87488 | kr.10,718.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.56779 | kr.96,419.48 |
| Unit Price without VAT: | kr.65.43000 |
|---|---|
| Unit Price with VAT: | kr.81.78750 |




