


LT3495BEDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3495BEDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LT3495BEDDB#TRPBFCT-ND - Cut Tape (CT) 505-LT3495BEDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3495BEDDB#TRPBF |
Description | IC REG BST SEPIC ADJ 550MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 550mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3495BEDDB#TRPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V (Switch) |
Part Status Active | Current - Output |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.29.29700 | kr.292.97 |
| 25 | kr.27.05920 | kr.676.48 |
| 100 | kr.24.60050 | kr.2,460.05 |
| 250 | kr.23.66848 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.52689 | kr.53,817.23 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |




