



LT3756EMSE-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3756EMSE-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3756EMSE-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3756EMSE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3756EMSE-1#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3756EMSE-1#TRPBF Models |
Category | Voltage - Supply (Max) 100V |
Manufacturer Analog Devices Inc. | Voltage - Output 100V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Supply (Min) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.46000 | kr.67.46 |
| 10 | kr.52.67300 | kr.526.73 |
| 25 | kr.48.98280 | kr.1,224.57 |
| 100 | kr.44.92520 | kr.4,492.52 |
| 250 | kr.44.32980 | kr.11,082.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.85347 | kr.99,633.68 |
| Unit Price without VAT: | kr.67.46000 |
|---|---|
| Unit Price with VAT: | kr.84.32500 |



