


LT3755EUD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3755EUD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT3755EUD-1#TRPBFCT-ND - Cut Tape (CT) 505-LT3755EUD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3755EUD-1#TRPBF |
Description | IC LED DRIVER CTRLR PWM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3755EUD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.68000 | kr.63.68 |
| 10 | kr.43.21900 | kr.432.19 |
| 25 | kr.37.88800 | kr.947.20 |
| 100 | kr.31.85980 | kr.3,185.98 |
| 250 | kr.29.12000 | kr.7,280.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.12000 | kr.72,800.00 |
| Unit Price without VAT: | kr.63.68000 |
|---|---|
| Unit Price with VAT: | kr.79.60000 |

