



LT3753IFE#PBF | |
|---|---|
DigiKey Part Number | LT3753IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3753IFE#PBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3753IFE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 100V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 500kHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.38000 | kr.79.38 |
| 10 | kr.62.35400 | kr.623.54 |
| 50 | kr.55.52440 | kr.2,776.22 |
| 100 | kr.53.40940 | kr.5,340.94 |
| 250 | kr.51.17700 | kr.12,794.25 |
| 500 | kr.49.83138 | kr.24,915.69 |
| 1.000 | kr.48.72410 | kr.48,724.10 |
| Unit Price without VAT: | kr.79.38000 |
|---|---|
| Unit Price with VAT: | kr.99.22500 |

