



LT3741IFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3741IFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3741IFE-1#PBF |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3741IFE-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.34000 | kr.94.34 |
| 10 | kr.74.50100 | kr.745.01 |
| 74 | kr.65.10500 | kr.4,817.77 |
| 148 | kr.62.90182 | kr.9,309.47 |
| 296 | kr.61.08848 | kr.18,082.19 |
| 518 | kr.59.86135 | kr.31,008.18 |
| 1.036 | kr.58.58613 | kr.60,695.23 |
| Unit Price without VAT: | kr.94.34000 |
|---|---|
| Unit Price with VAT: | kr.117.92500 |









