


LT3693IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3693IDD#TRPBFTR-ND - Tape & Reel (TR) LT3693IDD#TRPBFCT-ND - Cut Tape (CT) LT3693IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3693IDD#TRPBF |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3693IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.53000 | kr.87.53 |
| 10 | kr.60.60400 | kr.606.04 |
| 25 | kr.53.57880 | kr.1,339.47 |
| 100 | kr.45.64210 | kr.4,564.21 |
| 250 | kr.44.42452 | kr.11,106.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.44.42438 | kr.111,060.95 |
| Unit Price without VAT: | kr.87.53000 |
|---|---|
| Unit Price with VAT: | kr.109.41250 |




