


LT3690IUFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3690IUFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3690IUFE#PBF |
Description | IC REG BUCK ADJ 4A 26QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 26-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3690IUFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 138kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 26-QFN (4x6) |
Voltage - Input (Min) 3.9V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.18000 | kr.105.18 |
| 10 | kr.83.37700 | kr.833.77 |
| 61 | kr.73.80803 | kr.4,502.29 |
| 122 | kr.71.24910 | kr.8,692.39 |
| 305 | kr.68.54682 | kr.20,906.78 |
| 549 | kr.67.14648 | kr.36,863.42 |
| Unit Price without VAT: | kr.105.18000 |
|---|---|
| Unit Price with VAT: | kr.131.47500 |





