


LT3689IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3689IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3689IUD#PBF |
Description | IC REG BUCK ADJ 700MA 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 700mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3689IUD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3689EUD#PBF | Analog Devices Inc. | 5 | 505-LT3689EUD#PBF-ND | kr.59.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.81000 | kr.65.81 |
| 10 | kr.51.37300 | kr.513.73 |
| Unit Price without VAT: | kr.65.81000 |
|---|---|
| Unit Price with VAT: | kr.82.26250 |

