


LT3682EDD#PBF | |
|---|---|
DigiKey Part Number | LT3682EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3682EDD#PBF |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3682EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 10 | kr.47.25200 | kr.472.52 |
| 25 | kr.43.88800 | kr.1,097.20 |
| 121 | kr.39.78430 | kr.4,813.90 |
| 363 | kr.37.82884 | kr.13,731.87 |
| 605 | kr.37.10587 | kr.22,449.05 |
| 1.089 | kr.36.39264 | kr.39,631.58 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |


