
LT3663IDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3663IDCB-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3663IDCB-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3663IDCB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3663IDCB-5#TRMPBF |
Description | IC REG BUCK 5V 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.42000 | kr.60.42 |
| 10 | kr.47.03600 | kr.470.36 |
| 25 | kr.43.68280 | kr.1,092.07 |
| 100 | kr.39.99970 | kr.3,999.97 |
| 250 | kr.39.28568 | kr.9,821.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.18486 | kr.18,592.43 |
| 1.000 | kr.36.31368 | kr.36,313.68 |
| 1.500 | kr.35.87743 | kr.53,816.14 |
| Unit Price without VAT: | kr.60.42000 |
|---|---|
| Unit Price with VAT: | kr.75.52500 |

