
LT3650EDD-8.4#TRPBF | |
|---|---|
DigiKey Part Number | LT3650EDD-8.4#TRPBFTR-ND - Tape & Reel (TR) LT3650EDD-8.4#TRPBFCT-ND - Cut Tape (CT) LT3650EDD-8.4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3650EDD-8.4#TRPBF |
Description | IC BATT CHG LI-ION 2CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3650EDD-8.4#TRPBF Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 32V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3650EDD-8.4#PBF | Analog Devices Inc. | 3.331 | 505-LT3650EDD-8.4#PBF-ND | kr.58.14000 | Parametric Equivalent |
| LT3650IDD-8.4#PBF | Analog Devices Inc. | 96 | LT3650IDD-8.4#PBF-ND | kr.65.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.14000 | kr.58.14 |
| 10 | kr.45.18500 | kr.451.85 |
| 25 | kr.41.94560 | kr.1,048.64 |
| 100 | kr.38.38490 | kr.3,838.49 |
| 250 | kr.37.63676 | kr.9,409.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.93434 | kr.84,835.85 |
| Unit Price without VAT: | kr.58.14000 |
|---|---|
| Unit Price with VAT: | kr.72.67500 |



