Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.3A, 1.1A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.3A, 1.1A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
24 TSSOP EP Pad View
Introducing Power by Linear

LT3641HFE#PBF

DigiKey Part Number
505-LT3641HFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3641HFE#PBF
Description
IC REG BUCK ADJ DL 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.3A, 1.1A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3641HFE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
39.48V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Both
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-TSSOP-EP
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.87.43000kr.87.43
10kr.68.86500kr.688.65
50kr.61.43580kr.3,071.79
100kr.59.13510kr.5,913.51
250kr.56.70572kr.14,176.43
500kr.55.24156kr.27,620.78
1.000kr.54.03664kr.54,036.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.87.43000
Unit Price with VAT:kr.109.28750