505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24

LT3598IUF#PBF

DigiKey Part Number
LT3598IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LT3598IUF#PBF
Description
IC LED DRVR RGLTR PWM 30MA 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3598IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
44V
Current - Output / Channel
30mA
Frequency
200kHz ~ 2.5MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.18000kr.69.18
10kr.47.21900kr.472.19
91kr.35.37868kr.3,219.46
182kr.32.84500kr.5,977.79
273kr.32.56007kr.8,888.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.18000
Unit Price with VAT:kr.86.47500