


LT3597EUHG#PBF | |
|---|---|
DigiKey Part Number | LT3597EUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3597EUHG#PBF |
Description | IC LED DRV RGLTR PWM 100MA 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck) PWM Dimming 100mA 52-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT3597EUHG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 39 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.56000 | kr.72.56 |
| 10 | kr.49.62000 | kr.496.20 |
| 45 | kr.40.48444 | kr.1,821.80 |
| 135 | kr.35.71481 | kr.4,821.50 |
| 270 | kr.34.58826 | kr.9,338.83 |
| Unit Price without VAT: | kr.72.56000 |
|---|---|
| Unit Price with VAT: | kr.90.70000 |


