



LT3593ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3593ES6#TRMPBFTR-ND - Tape & Reel (TR) LT3593ES6#TRMPBFCT-ND - Cut Tape (CT) LT3593ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3593ES6#TRMPBF |
Description | IC LED DRVR RGLTR 45MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 45mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3593ES6#TRMPBF Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.24.00300 | kr.240.03 |
| 25 | kr.22.11640 | kr.552.91 |
| 100 | kr.20.04580 | kr.2,004.58 |
| 250 | kr.19.10928 | kr.4,777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.46220 | kr.9,231.10 |
| 1.000 | kr.17.97206 | kr.17,972.06 |
| 1.500 | kr.17.72664 | kr.26,589.96 |
| 2.500 | kr.17.45476 | kr.43,636.90 |
| 3.500 | kr.17.29588 | kr.60,535.58 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |


