20-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP EP
20-TSSOP EP Pad View

LT3570IFE#PBF

DigiKey Part Number
LT3570IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3570IFE#PBF
Description
IC REG TRPL BUCK/BST/LNR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1) 500kHz ~ 2.1MHz 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3570IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
3
Frequency - Switching
500kHz ~ 2.1MHz
Voltage/Current - Output 1
Adj to 0.8V, 1.5A
Voltage/Current - Output 2
Adj to 0.8V, 1.5A
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.98000kr.70.98
10kr.48.50600kr.485.06
74kr.37.26878kr.2,757.89
148kr.34.53838kr.5,111.68
296kr.33.68000kr.9,969.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.98000
Unit Price with VAT:kr.88.72500