Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3519IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3519IMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3519IMS#TRPBF |
Description | IC LED DRV RGLTR PWM 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3519IMS#TRPBF Models |
Category | Current - Output / Channel 750mA (Switch) |
Manufacturer Analog Devices Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 16-MSOP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3519EMS#PBF | Analog Devices Inc. | 31 | 505-LT3519EMS#PBF-ND | kr.52.56000 | Parametric Equivalent |
| LT3519EMS#TRPBF | Analog Devices Inc. | 0 | 505-LT3519EMS#TRPBFTR-ND | kr.30.41032 | Parametric Equivalent |
| LT3519IMS#PBF | Analog Devices Inc. | 14 | LT3519IMS#PBF-ND | kr.60.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.47981 | kr.88,699.52 |
| Unit Price without VAT: | kr.35.47981 |
|---|---|
| Unit Price with VAT: | kr.44.34976 |


