LT3519IMS-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 205
Unit Price: kr.52.56000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.30.41032
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.87063
Datasheet
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP
Introducing Power by Linear

LT3519IMS-2#TRPBF

DigiKey Part Number
LT3519IMS-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3519IMS-2#TRPBF
Description
IC LED DRV RGLTR PWM 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT3519IMS-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
750mA (Switch)
Manufacturer
Analog Devices Inc.
Frequency
2.2MHz
Packaging
Tape & Reel (TR)
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
16-MSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3519EMS-2#PBFAnalog Devices Inc.205LT3519EMS-2#PBF-NDkr.52.56000Parametric Equivalent
LT3519EMS-2#TRPBFAnalog Devices Inc.0LT3519EMS-2#TRPBF-NDkr.30.41032Parametric Equivalent
LT3519IMS-2#PBFAnalog Devices Inc.0505-LT3519IMS-2#PBF-NDkr.39.87063Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.47981kr.88,699.52
Manufacturers Standard Package
Unit Price without VAT:kr.35.47981
Unit Price with VAT:kr.44.34976