


LT3518EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3518EFE#TRPBFTR-ND - Tape & Reel (TR) LT3518EFE#TRPBFCT-ND - Cut Tape (CT) LT3518EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3518EFE#TRPBF |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.3A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3518EFE#TRPBF Models |
Category | Current - Output / Channel 2.3A (Switch) |
Manufacturer Analog Devices Inc. | Frequency 250kHz ~ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3518EFE#PBF | Analog Devices Inc. | 433 | LT3518EFE#PBF-ND | kr.63.53000 | Parametric Equivalent |
| LT3518HFE#PBF | Analog Devices Inc. | 111 | LT3518HFE#PBF-ND | kr.79.12000 | Parametric Equivalent |
| LT3518IFE#PBF | Analog Devices Inc. | 47 | LT3518IFE#PBF-ND | kr.74.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.49.53400 | kr.495.34 |
| 25 | kr.46.03080 | kr.1,150.77 |
| 100 | kr.42.18070 | kr.4,218.07 |
| 250 | kr.41.51684 | kr.10,379.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.36735 | kr.93,418.38 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |


