
LT3513EUHF#TRPBF | |
|---|---|
DigiKey Part Number | LT3513EUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3513EUHF#TRPBF |
Description | IC REG CONV TFT LCD 5OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 5 Output 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3513EUHF#TRPBF Models |
Category | Voltage - Output 0.8V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-WFQFN Exposed Pad |
Applications Converter, TFT LCD | Supplier Device Package 38-QFN (5x7) |
Voltage - Input 4.5V ~ 30V | Base Product Number |
Number of Outputs 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.63045 | kr.126,576.13 |
| Unit Price without VAT: | kr.50.63045 |
|---|---|
| Unit Price with VAT: | kr.63.28806 |


