



| LT3510EFE#PBF | |
|---|---|
| DigiKey Part Number | LT3510EFE#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT3510EFE#PBF | 
| Description | IC REG BUCK ADJ 2A DL 20TSSOP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3510EFE#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 3.1V | |
| Voltage - Input (Max) | 25V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 23.75V | |
| Current - Output | ||
| Frequency - Switching | 250kHz ~ 1.5MHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 20-TSSOP-EP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.66.75000 | kr.66.75 | 
| 10 | kr.45.45900 | kr.454.59 | 
| 74 | kr.34.80392 | kr.2,575.49 | 
| 148 | kr.32.21318 | kr.4,767.55 | 
| 296 | kr.31.04000 | kr.9,187.84 | 
| Unit Price without VAT: | kr.66.75000 | 
|---|---|
| Unit Price with VAT: | kr.83.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark