PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
How Smart Healthcare is Changing Lives

LT3507IUHF#TRPBF

DigiKey Part Number
LT3507IUHF#TRPBFTR-ND - Tape & Reel (TR)
LT3507IUHF#TRPBFCT-ND - Cut Tape (CT)
LT3507IUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3507IUHF#TRPBF
Description
IC REG QD BUCK/LINEAR 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LT3507IUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
4V ~ 36V
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
4
Mounting Type
Surface Mount
Frequency - Switching
900kHz ~ 1.1MHz
Package / Case
38-WFQFN Exposed Pad
Voltage/Current - Output 1
0.8V ~ 32.4V, 2.4A
Supplier Device Package
38-QFN (5x7)
Voltage/Current - Output 2
0.8V ~ 32.4V, 1.5A
Base Product Number
Voltage/Current - Output 3
0.8V ~ 32.4V, 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.99.28000kr.99.28
10kr.78.52100kr.785.21
25kr.73.34120kr.1,833.53
100kr.67.80440kr.6,780.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.60.52408kr.151,310.20
Manufacturers Standard Package
Unit Price without VAT:kr.99.28000
Unit Price with VAT:kr.124.10000