


LT3504IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3504IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3504IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LT3504IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3504IUFD#TRPBF |
Description | IC REG BUCK ADJ 1A QUAD 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 4 Output 1A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3504IUFD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input (Min) 3.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3504EUFD#TRPBF | Analog Devices Inc. | 2.490 | 505-LT3504EUFD#TRPBFCT-ND | kr.70.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.03000 | kr.77.03 |
| 10 | kr.60.42700 | kr.604.27 |
| 25 | kr.56.27640 | kr.1,406.91 |
| 100 | kr.51.71600 | kr.5,171.60 |
| 250 | kr.51.31392 | kr.12,828.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.01630 | kr.115,040.75 |
| Unit Price without VAT: | kr.77.03000 |
|---|---|
| Unit Price with VAT: | kr.96.28750 |










