Similar

LT3502EDC#PBF | |
|---|---|
DigiKey Part Number | LT3502EDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3502EDC#PBF |
Description | IC REG BUCK ADJ 0.5A 8DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3502EDC#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package 8-DFN (2x2) |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3502IDC#TRMPBF | Analog Devices Inc. | 944 | 505-LT3502IDC#TRMPBFCT-ND | kr.49.26000 | Similar |


