Parametric Equivalent



LT3498EDDB#TRPBF | |
|---|---|
DigiKey Part Number | LT3498EDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3498EDDB#TRPBF |
Description | IC LED DRVR RGLTR PWM 20MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 20mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3498EDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 32V | |
Current - Output / Channel | 20mA | |
Frequency | 2.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.12000 | kr.42,800.00 |
| Unit Price without VAT: | kr.17.12000 |
|---|---|
| Unit Price with VAT: | kr.21.40000 |


