Direct

LT3491ESC8#PBF | |
|---|---|
DigiKey Part Number | LT3491ESC8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3491ESC8#PBF |
Description | IC LED DRVR WHITE BCKLGT SC70-8 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Step-Up (Boost) Dimming SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3491ESC8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Topology | Step-Up (Boost) | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1.8MHz ~ 2.8MHz | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |


