Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3483ES6#TRMPBF

DigiKey Part Number
LT3483ES6#TRMPBFTR-ND - Tape & Reel (TR)
LT3483ES6#TRMPBFCT-ND - Cut Tape (CT)
LT3483ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3483ES6#TRMPBF
Description
IC REG BUCK BOOST ADJ TSOT23-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3483ES6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
-38V
Part Status
Active
Current - Output
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.31000kr.48.31
10kr.37.29200kr.372.92
25kr.34.54040kr.863.51
100kr.31.51930kr.3,151.93
250kr.30.65264kr.7,663.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.21054kr.14,605.27
1.000kr.28.49595kr.28,495.95
1.500kr.28.13811kr.42,207.17
Manufacturers Standard Package
Unit Price without VAT:kr.48.31000
Unit Price with VAT:kr.60.38750