


LT3483ES6#TRM | |
|---|---|
DigiKey Part Number | LT3483ES6#TRMTR-ND - Tape & Reel (TR) LT3483ES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3483ES6#TRM |
Description | IC REG BUCK BOOST ADJ TSOT23-6 |
Customer Reference | |
Detailed Description | Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3483ES6#TRM Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Output (Max) -38V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TSOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |

