


LT3483EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT3483EDC#TRMPBFTR-ND - Tape & Reel (TR) LT3483EDC#TRMPBFCT-ND - Cut Tape (CT) LT3483EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3483EDC#TRMPBF |
Description | IC REG BUCK BOOST ADJ 170MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Charge Pump, Flyback Switching Regulator IC Negative Adjustable -2.5V 1 Output 170mA (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3483EDC#TRMPBF Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) -38V |
Part Status Active | Current - Output |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.37.29200 | kr.372.92 |
| 25 | kr.34.54040 | kr.863.51 |
| 100 | kr.31.51930 | kr.3,151.93 |
| 250 | kr.30.65264 | kr.7,663.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.21054 | kr.14,605.27 |
| 1.000 | kr.28.49595 | kr.28,495.95 |
| 1.500 | kr.28.13811 | kr.42,207.17 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

