Direct

LT3468ES5-1#TR | |
|---|---|
DigiKey Part Number  | LT3468ES5-1#TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LT3468ES5-1#TR  | 
Description  | IC PHOTOFLASH CAP CHRGR TSOT23-5  | 
Customer Reference  | |
Detailed Description  | Photoflash Capacitor Charger PMIC TSOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Applications  | Photoflash Capacitor Charger  | |
Current - Supply  | 5mA  | |
Voltage - Supply  | 2.5V ~ 16V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Supplier Device Package  | TSOT-23-5  | |
Base Product Number  | 






