TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT3467AES6#TRPBF

DigiKey Part Number
505-LT3467AES6#TRPBFTR-ND - Tape & Reel (TR)
505-LT3467AES6#TRPBFCT-ND - Cut Tape (CT)
505-LT3467AES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3467AES6#TRPBF
Description
IC REG BST FLYBACK ADJ TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT3467AES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.40000kr.46.40
10kr.30.88000kr.308.80
25kr.26.83640kr.670.91
100kr.22.26430kr.2,226.43
250kr.20.01944kr.5,004.86
500kr.18.96000kr.9,480.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.96000kr.47,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.46.40000
Unit Price with VAT:kr.58.00000