



LT3466EFE#PBF | |
|---|---|
DigiKey Part Number | LT3466EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3466EFE#PBF |
Description | IC LED DRVR RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3466EFE#PBF Models |
Category | Voltage - Output 39.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 400mA |
Packaging Tube | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.31000 | kr.52.31 |
| 10 | kr.40.48100 | kr.404.81 |
| 95 | kr.34.38947 | kr.3,267.00 |
| 190 | kr.33.16721 | kr.6,301.77 |
| 285 | kr.32.55512 | kr.9,278.21 |
| 570 | kr.31.65718 | kr.18,044.59 |
| 1.045 | kr.31.00344 | kr.32,398.59 |
| Unit Price without VAT: | kr.52.31000 |
|---|---|
| Unit Price with VAT: | kr.65.38750 |


